- RS Stock No.:
- 130-5873
- Mfr. Part No.:
- EPG.1B.302.HLN
- Brand:
- Lemo
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$92.78
(exc. GST)
$102.06
(inc. GST)
Units | Per unit |
1 - 4 | $92.78 |
5 - 24 | $91.80 |
25 - 49 | $91.18 |
50 + | $87.84 |
- RS Stock No.:
- 130-5873
- Mfr. Part No.:
- EPG.1B.302.HLN
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Elbow headers for B series PCB
Elbow headers (90°) for fitting onto PCB.
Supplied with installation and drilling instructions for PCBs.
Supplied with installation and drilling instructions for PCBs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 4.5A |
Series | 1B |
Body Orientation | Right Angle |
Shell Size | 1 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Contact Material | Beryllium |
Maximum Operating Temperature | +250°C |
Related links
- Lemo 1B Dust Cap, Shell Size 1
- Lemo Circular Connector Panel Mount Male to Female 1B Series
- Lemo Boot for use with 1B Series, 1S Series
- Lemo Circular Connector Cable Mount Male 1B Series
- Lemo Circular Connector Panel Mount Female, 1S Series
- Lemo Circular Connector Panel Mount Female 0B Series
- Lemo Circular Connector Cable Mount Female 1B Series
- Lemo Circular Connector Panel Mount Female 0S Series