Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 0B Series
- RS Stock No.:
- 130-5643
- Mfr. Part No.:
- EPG.0B.304.HLN
- Brand:
- Lemo
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$66.73
(exc. GST)
$73.40
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $66.73 |
5 - 24 | $65.74 |
25 - 49 | $64.26 |
50 + | $61.18 |
- RS Stock No.:
- 130-5643
- Mfr. Part No.:
- EPG.0B.304.HLN
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PCB Socket
OB Series – Metal
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB or cable sockets. The cable plugs and sockets are supplied with a large collet for cable ODs up to 5mm and are fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles
Easy cable assembly
Mechanical endurance >10000 mating cycles
Aesthetic appearance enhances customers product
Sprung socket covers fit EGG styles
Push-fit sockets covers fit EGG, PHG and EEG styles
Push-fit plug covers fit FGG styles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 4.5A |
Body Orientation | Right Angle |
Series | 0B |
Shell Size | 0 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Contact Material | Beryllium |
Related links
- Lemo Circular Connector, 5 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 3 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 2 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Cable Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female,...