TE Connectivity Circular Connector, 4 Contacts, Cable Mount, Plug, Male, CPC Series 3 Series
- RS Stock No.:
- 190-3878
- Mfr. Part No.:
- 796094-2
- Brand:
- TE Connectivity
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$20.571
(exc. GST)
$22.628
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $20.571 | $2,057.10 |
200 - 300 | $20.269 | $2,026.90 |
400 + | $19.749 | $1,974.90 |
*price indicative
- RS Stock No.:
- 190-3878
- Mfr. Part No.:
- 796094-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Series 1 CPC Connectors, One-Piece Sealed
Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Series | CPC Series 3 |
Body Orientation | Straight |
Voltage Rating | 600.0 V |
Shell Size | 11 |
Related links
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, Plug,...
- TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug,...
- TE Connectivity Circular Connector, 7 Contacts, Cable Mount, Plug,...
- TE Connectivity Circular Connector, 7 Contacts, In-line, Plug,...
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, Plug,...
- TE Connectivity Circular Connector, 4 Contacts, In-line, Plug,...
- TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug,...
- TE Connectivity Circular Connector, 28 Contacts, Cable Mount,...