- RS Stock No.:
- 187-3819
- Mfr. Part No.:
- DC-03BFMB-LL7001
- Brand:
- Amphenol Industrial
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.51
(exc. GST)
$34.66
(inc. GST)
Units | Per unit |
1 - 9 | $31.51 |
10 - 99 | $30.26 |
100 + | $29.00 |
- RS Stock No.:
- 187-3819
- Mfr. Part No.:
- DC-03BFMB-LL7001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol DC series, 3 pins, 2 point lock bayonet mating style, large (D)-size connector without strain relief. It has male pin contact gender and current rating of 20A.
Nylon+GF connector body
IP67, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
IP67, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 20.0A |
Series | X-Lok |
Body Orientation | Straight |
Mating Type | Bayonet |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Related links
- RS PRO Circular Connector Cable Mount Plug IP67
- binder Circular Connector Cable Mount Plug IP67, 768 Series
- RS PRO Circular Connector Panel Mount Male, IP67
- Amphenol Industrial Circular Connector Cable Mount Plug Signalmate...
- Amphenol Industrial Circular Connector Panel Mount Socket IP68,...
- Amphenol Circular Connector Panel Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-Lok Series
- RS PRO Circular Connector Plug IP67