- RS Stock No.:
- 182-0628
- Mfr. Part No.:
- MSDS-04PFFR-SF7003
- Brand:
- Amphenol Industrial
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.04
(exc. GST)
$16.54
(inc. GST)
Units | Per unit |
1 - 19 | $15.04 |
20 - 39 | $14.67 |
40 + | $14.46 |
- RS Stock No.:
- 182-0628
- Mfr. Part No.:
- MSDS-04PFFR-SF7003
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a cable mounting type with 4 number of contacts.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M12 |
Plug/Socket | Socket |
Series | M |
Coding | D |
Related links
- Cutting Mats
- IDC Tools
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Amphenol Industrial Circular Connector PCB Mount Socket M Series
- Amphenol Industrial Circular Connector Surface Mount Socket, M Series
- Amphenol Circular Connector Panel Mount Socket IP67, M Series
- Amphenol Circular Connector Panel Mount Socket IP68, M Series