- RS Stock No.:
- 182-1004
- Mfr. Part No.:
- M12A-04PFFP-SF8001
- Brand:
- Amphenol Industrial
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$12.62
(exc. GST)
$13.88
(inc. GST)
Units | Per unit |
1 - 12 | $12.62 |
13 - 24 | $12.31 |
25 + | $12.14 |
- RS Stock No.:
- 182-1004
- Mfr. Part No.:
- M12A-04PFFP-SF8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a cable mounting type male connector with screw termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M12 |
Plug/Socket | Socket |
Series | M |
Coding | A |
Related links
- Hammers
- Cutting Mats
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Industrial Circular Connector Surface Mount Socket, M Series
- Amphenol Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP68, M Series