Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, M Series
- RS Stock No.:
- 182-0298
- Mfr. Part No.:
- MSDS-04PFFR-SF7003
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) 1 Tray of 80
$993.28
(exc. GST)
$1,092.61
(inc. GST)
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 - 1 | $993.28 | $12.416 |
2 - 3 | $968.44 | $12.106 |
4 + | $953.53 | $11.919 |
*price indicative
- RS Stock No.:
- 182-0298
- Mfr. Part No.:
- MSDS-04PFFR-SF7003
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial circular connector is a cable mounting type with 4 number of contacts.
Operating Temperature: -40°C to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M |
Voltage Rating | 250 V |
Coding | D |
Mating Type | Screw Thread |
Housing Material | PBT, PC |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 4 Contacts, M12 Connector,...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, PCB Mount, M12...
- Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 4 Contacts, Cable Mount,...