- RS Stock No.:
- 178-8874
- Mfr. Part No.:
- FGG.2B.307.CLAD92Z
- Brand:
- Lemo
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$97.55
(exc. GST)
$107.31
(inc. GST)
Units | Per unit |
1 - 4 | $97.55 |
5 - 24 | $96.85 |
25 - 49 | $95.78 |
50 + | $92.79 |
- RS Stock No.:
- 178-8874
- Mfr. Part No.:
- FGG.2B.307.CLAD92Z
- Brand:
- Lemo
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Lemo Circular Connector
The Lemo 2B series 7-contacts male circular connector has a plug in-line connection. This cable mount connector has a current rating of up to 11A. This connector features a highly precise push-pull self-latching system equipped with cable collet and nut for fitting bend relief for an easy and secure connection. It has a rugged and robust design for harsh outdoor applications. This connector is made from chrome-plated brass that includes a nickel-plated brass latch inner sleeve and collet nut. The free plugs are supplied with collets to take a maximum cable diameter of 9mm.
Cable plug
From Lemo, this FGG 0B/1B series cable mount plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets is also included as part of this offer.
Note:
The current ratings quoted in the table are per pin
Cable plug
From Lemo, this FGG 0B/1B series cable mount plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets is also included as part of this offer.
Note:
The current ratings quoted in the table are per pin
Features and Benefits
Straight body orientation
Solder termination
Cable acceptance ranges between 8.3mm and 9.2mm
EMC shielding of 360°
Endurance is 5000 mating cycles
G keyed
High vibrations and shock resistance
Operating temperature ranges between -55°C and 250°C
PEEK insulating material
Shell size is 2mm
Waterproof and UV resistance capabilities
Solder termination
Cable acceptance ranges between 8.3mm and 9.2mm
EMC shielding of 360°
Endurance is 5000 mating cycles
G keyed
High vibrations and shock resistance
Operating temperature ranges between -55°C and 250°C
PEEK insulating material
Shell size is 2mm
Waterproof and UV resistance capabilities
Applications
Medical devices
Research
Test and measurement instrumentation
Research
Test and measurement instrumentation
Certifications
IP50 rated
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 11.0A |
Body Orientation | Straight |
Series | 2B |
Shell Size | 2 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
Contact Material | Brass |