- RS Stock No.:
- 178-9007
- Mfr. Part No.:
- EGG.2B.307.CLL
- Brand:
- Lemo
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.47
(exc. GST)
$86.32
(inc. GST)
Units | Per unit |
1 - 4 | $78.47 |
5 - 24 | $77.92 |
25 - 49 | $77.03 |
50 + | $74.62 |
- RS Stock No.:
- 178-9007
- Mfr. Part No.:
- EGG.2B.307.CLL
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Chassis Socket
From Lemo, this series 2B chassis socket is designed for quick and secure mating with the 'push-pull' latching system of series 2B plugs.
Note
The current ratings quoted in the table are per pin.
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 7.0A |
Series | 2B |
Body Orientation | Straight |
Shell Size | 2 |
Housing Material | Brass |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Related links
- BNL Pulley, Acetal
- Lemo 2B Dust Cap, Shell Size 2
- Lemo Circular Connector Cable Mount Male 2B Series
- Facom Inspection Creeper, 150kg Load
- Facom Notice Board
- Lemo Circular Connector Panel Mount Female 1B Series
- Lemo Circular Connector Cable Mount Female 2B Series
- Lemo Circular Connector Panel Mount Female 0B Series