Lemo Circular Connector, 19 Contacts, Cable Mount, Plug, Male, IP50, 2B Series
- RS Stock No.:
- 283-8150
- Mfr. Part No.:
- FGG.2B.319.CLAD92Z
- Brand:
- Lemo
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$156.04
(exc. GST)
$171.64
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $156.04 |
5 - 24 | $154.40 |
25 - 49 | $153.29 |
50 + | $147.62 |
- RS Stock No.:
- 283-8150
- Mfr. Part No.:
- FGG.2B.319.CLAD92Z
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Cable Plug
From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer.
Cable Collets
178-8925 Size 2B cable plug & socket collet,5.1 to 6mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm
Note
The current ratings quoted in the table are per pin.
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 2B |
Shell Size | 2 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Contact Material | Brass |
Related links
- Lemo Circular Connector, 14 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 5 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 10 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 3 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 16 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 7 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 8 Contacts, Cable Mount, Plug, Male,...
- Lemo Circular Connector, 19 Contacts, Panel Mount, Socket, Female,...