Bulgin Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series
- RS Stock No.:
- 144-6784
- Distrelec Article No.:
- 303-26-566
- Mfr. Part No.:
- PXMBNI12RPF08APCM16
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)**
$51.42
(exc. GST)
$56.56
(inc. GST)
75 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $51.42 |
5 + | $46.27 |
**price indicative
- RS Stock No.:
- 144-6784
- Distrelec Article No.:
- 303-26-566
- Mfr. Part No.:
- PXMBNI12RPF08APCM16
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 8 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | PCB | |
IP Rating | IP67 | |
Current Rating | 2.0A | |
Body Orientation | Straight | |
Series | Buccaneer M12 | |
Coding | A | |
Voltage Rating | 30.0 V | |
Shell Size | 12 | |
Mating Type | Threaded | |
Housing Material | Nickel | |
Pole Format | 8 | |
Strain Relief | No | |
Contact Plating | Gold | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Contact Material | Bronze | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method PCB | ||
IP Rating IP67 | ||
Current Rating 2.0A | ||
Body Orientation Straight | ||
Series Buccaneer M12 | ||
Coding A | ||
Voltage Rating 30.0 V | ||
Shell Size 12 | ||
Mating Type Threaded | ||
Housing Material Nickel | ||
Pole Format 8 | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Bronze | ||
Related links
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series