Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount, Plug, Male, IP68, X-Lok Series
- RS Stock No.:
- 174-9300
- Mfr. Part No.:
- CD-08BFMA-QL8MP0
- Brand:
- Amphenol Industrial
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.85
(exc. GST)
$14.13
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $12.85 |
5 + | $11.57 |
- RS Stock No.:
- 174-9300
- Mfr. Part No.:
- CD-08BFMA-QL8MP0
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol CBD series, 8 pins, X-Lok mating style, middle (C)-size connector for data have male pin contact gender and current rating of 5A.
RoHS compliant
1000 durability cycles
10 kgf tensile strength
Nylon+GF connector body
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
1000 durability cycles
10 kgf tensile strength
Nylon+GF connector body
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | X-Lok |
Voltage Rating | 1.6 kV , 300 V |
Mating Type | X-Lok |
Housing Material | Nylon |
Pole Format | 8P |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Related links
- Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 10 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 12 Contacts, Cable Mount,...
- Amphenol Industrial Circular Connector, 10 Contacts, Cable Mount,...
- Amphenol Circular Connector, 9 Contacts, Cable Mount, Socket,...
- Amphenol Industrial Circular Connector, 8 Contacts, Front Mount,...
- Amphenol Industrial Circular Connector, 8 Contacts, Cable Mount,...