Norcomp Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 174-8739
- Mfr. Part No.:
- 858-005-203RKT4
- Brand:
- Norcomp
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$49.35
(exc. GST)
$54.29
(inc. GST)
Units | Per unit |
1 - 12 | $49.35 |
13 - 24 | $48.11 |
25 + | $47.37 |
- RS Stock No.:
- 174-8739
- Mfr. Part No.:
- 858-005-203RKT4
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 125 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 5P |
Contact Plating | Gold |
Series Number | 858 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |