- RS Stock No.:
- 174-8752
- Mfr. Part No.:
- 858-008-103RLS4
- Brand:
- Norcomp
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.80
(exc. GST)
$19.58
(inc. GST)
Units | Per unit |
1 - 18 | $17.80 |
19 - 37 | $17.36 |
38 + | $17.10 |
- RS Stock No.:
- 174-8752
- Mfr. Part No.:
- 858-008-103RLS4
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Coding | A |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 8P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Series Number | 858 |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Norcomp Circular Connector Cable Mount Plug IP67, M8 Series
- Norcomp Circular Connector Cable Mount Plug IP67 M5 Series
- Norcomp Circular Connector Cable Mount Socket IP67, M12 Series