Norcomp M Panel Mount Connector, 4 Contacts, M12 Connector, Socket
- RS Stock No.:
- 174-8801
- Mfr. Part No.:
- 859-004-203R004
- Manufacturer:
- Norcomp
View this category
Available for back order.
Price (ex. GST) Each
$20.77
(exc. GST)
$22.85
(inc. GST)
units | Per unit |
1 - 12 | $20.77 |
13 - 24 | $20.25 |
25 + | $19.94 |
- RS Stock No.:
- 174-8801
- Mfr. Part No.:
- 859-004-203R004
- Manufacturer:
- Norcomp
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Specifications
Attribute | Value |
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Termination Method | Solder |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 5.0A |
Voltage Rating | 125 V |
Mating Type | Threaded |
Body Orientation | Straight |
Series | M |
Pole Format | 4P |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |