Norcomp Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 174-8622
- Mfr. Part No.:
- 860-008-213R004
- Brand:
- Norcomp
On back order for despatch 25/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 50)
$23.338
(exc. GST)
$25.672
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
50 - 50 | $23.338 | $1,166.90 |
100 - 150 | $22.755 | $1,137.75 |
200 + | $22.404 | $1,120.20 |
*price indicative
- RS Stock No.:
- 174-8622
- Mfr. Part No.:
- 860-008-213R004
- Brand:
- Norcomp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Vertical |
Series | M12 |
Coding | A |
Voltage Rating | 125.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 8P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Series Number | 860 |
Related links
- Norcomp Circular Connector, 8 Contacts, Panel Mount, M12...
- Norcomp Circular Connector, 8 Contacts, Panel Mount, M12...
- Norcomp Circular Connector, 4 Contacts, Panel Mount, M12...
- Norcomp Circular Connector, 5 Contacts, Panel Mount, M12...
- Norcomp Circular Connector, 8 Contacts, Cable Mount, M12...
- Norcomp Circular Connector, 8 Contacts, Cable Mount, M12...
- Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector,...
- Norcomp Circular Connector, 5 Contacts, Cable Mount, M12...