Norcomp Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 174-8792
- Mfr. Part No.:
- 860-004-213R004
- Brand:
- Norcomp
36 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.96
(exc. GST)
$28.56
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $25.96 |
13 - 24 | $25.31 |
25 + | $24.92 |
- RS Stock No.:
- 174-8792
- Mfr. Part No.:
- 860-004-213R004
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | M12 |
Body Orientation | Vertical |
Coding | A |
Voltage Rating | 125.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Brass |
Series Number | 860 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Norcomp Circular Connector, 4 Contacts, Panel Mount, M12...
- Norcomp Circular Connector, 8 Contacts, Panel Mount, M12...
- Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector,...
- Norcomp Circular Connector, 5 Contacts, Panel Mount, M12...
- Norcomp Circular Connector, 8 Contacts, Panel Mount, M12...
- Norcomp Circular Connector, 4 Contacts, Panel Mount, M12...
- Norcomp Circular Connector, 4 Contacts, Cable Mount, M12...
- Norcomp Circular Connector, 4 Contacts, Free Hanging, M12...