Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, 1B Series
- RS Stock No.:
- 173-2562
- Mfr. Part No.:
- ENG.1B.304.CLL
- Brand:
- Lemo
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.58
(exc. GST)
$57.84
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $52.58 |
5 - 24 | $51.48 |
25 - 49 | $50.28 |
50 + | $47.35 |
- RS Stock No.:
- 173-2562
- Mfr. Part No.:
- ENG.1B.304.CLL
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
B series straight sockets
Enclosures with positioning guide and
foolproof system.
Fitted with female contacts for soldering.
foolproof system.
Fitted with female contacts for soldering.
2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 10.0A |
Series | 1B |
Body Orientation | Straight |
Shell Size | 1 |
Housing Material | Brass |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Related links
- Lemo Circular Connector, 2 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 3 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 7 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 5 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 6 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 4 Contacts, Panel Mount, Socket, Female,...
- Lemo Circular Connector, 8 Contacts, Panel Mount, Socket, Female,...