Lumberg Circular Connector, 8 Contacts, Panel Mount, M16 Connector, Socket, Female, IP68, 03 Series
- RS Stock No.:
- 170-5566
- Mfr. Part No.:
- 0308 08-1
- Brand:
- Lumberg
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 50)
$14.599
(exc. GST)
$16.059
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | $14.599 | $729.95 |
100 - 150 | $14.343 | $717.15 |
200 + | $14.081 | $704.05 |
*price indicative
- RS Stock No.:
- 170-5566
- Mfr. Part No.:
- 0308 08-1
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
0308 Flange chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Circular Connector
The Lumberg 0308 series is an 8-pole, panel mount, female connector with a Socket type connection. The connector has a voltage rating of 60VAC and a current rating of 5A. It has gold over silver-plated brass contacts. It has zinc and nickel housing, threaded joint and solder terminals. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Connector size is M16
• Dust protected
• High endurance
• High ingress protection
• Moisture protected
• Operating temperature ranges between -40°C and 85°C
• Straight body orientation
• Dust protected
• High endurance
• High ingress protection
• Moisture protected
• Operating temperature ranges between -40°C and 85°C
• Straight body orientation
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61076-2-106
• IP40 rated
• IP67 rated
• IP68 rated
• BS EN 61340-5-1:2007
• IEC 61076-2-106
• IP40 rated
• IP67 rated
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | 03 |
Body Orientation | Straight |
Voltage Rating | 60.0 V |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Related links
- Lumberg Circular Connector, 8 Contacts, Panel Mount, M16...
- Lumberg Circular Connector, 8 Contacts, Cable Mount, M16...
- Lumberg Circular Connector, 8 Contacts, Rear Mount, M16 Connector,...
- Lumberg Circular Connector, 8 Contacts, Rear Mount, M16 Connector,...
- Lumberg Circular Connector, 8 Contacts, Cable Mount, M16...
- Lumberg Circular Connector, 8 Contacts, Front Mount, M16...
- Lumberg Circular Connector, 5 Contacts, Panel Mount, M16...
- Lumberg Circular Connector, 3 Contacts, Panel Mount, M16...