Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8129
- Mfr. Part No.:
- 1424673
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)**
$49.54
(exc. GST)
$54.49
(inc. GST)
On back order for despatch 11/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $49.54 |
5 - 24 | $47.81 |
25 - 49 | $45.58 |
50 + | $44.59 |
**price indicative
- RS Stock No.:
- 154-8129
- Mfr. Part No.:
- 1424673
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Push In, Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Series | SACC | |
Body Orientation | Right Angle | |
Voltage Rating | 48.0 V , 60.0 V | |
Coding | A | |
Mating Type | A Coded | |
Shell Size | 13 | |
Housing Material | Zinc | |
Pole Format | 5P | |
Contact Plating | Nickel over Gold | |
Contact Material | Copper | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Push In, Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Series SACC | ||
Body Orientation Right Angle | ||
Voltage Rating 48.0 V , 60.0 V | ||
Coding A | ||
Mating Type A Coded | ||
Shell Size 13 | ||
Housing Material Zinc | ||
Pole Format 5P | ||
Contact Plating Nickel over Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m