RS PRO Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug and Socket, Male and Female Contacts, IP68
- RS Stock No.:
- 144-0630
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Set
$38.98
(exc. GST)
$42.88
(inc. GST)
Set(s) | Per Set |
1 - 9 | $38.98 |
10 - 49 | $38.05 |
50 - 99 | $36.68 |
100 - 499 | $35.44 |
500 + | $29.16 |
- RS Stock No.:
- 144-0630
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
InLine Cable Plug & Socket Circular Connector (Threaded) IP68
From RS Pro, these threaded plugs & sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a inline connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 180 V |
Mating Type | Plug-In |
Housing Material | Nylon |
Pole Format | 5P (Plug), 5P (Socket) |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Outer Diameter | 4→6.5mm |
Related links
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- Molex Circular Connector Cable Mount Plug and Socket IP68,
- Tajimi Electronics Circular Connector Cable Mount Plug and Socket PRC05
- Phoenix Contact Circular Connector M8 Connector, Plug and Socket
- Turck Circular Connector Panel Mount Plug and Socket IP68, FK
- Phoenix Contact Circular Connector Plug and Socket
- Hirose Circular Connector Panel Mount Plug and Socket HR10 Series
- Phoenix Contact Circular Connector M12 Connector, Plug and Socket