- RS Stock No.:
- 250-6047
- Brand:
- RS PRO
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pair
$31.70
(exc. GST)
$34.87
(inc. GST)
Pair(s) | Per Pair |
1 - 4 | $31.70 |
5 - 9 | $31.06 |
10 - 24 | $30.45 |
25 + | $28.91 |
- RS Stock No.:
- 250-6047
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 4 Pole 3A Cable Mount Circular Connector Set (SY11)
The RS PRO cable mount circular connector set offers a reliable way to create secure wire connections in industrial and automated applications.
Featuring separate male and female circular connectors with a quick connecting bayonet fitting the RS PRO circular connector set is easy to install and includes numbered receptacles reducing soldering errors and saving time and rework.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Kit Includes
1 x Male circular connector: 43.5mm length
1 x Female circular connector: 44mm length
Features and benefits
- IP67 rating
- Cable mount
- Bayonet coupling
- Maximum wire size of <0.5mm (20AWG)
- Cable outer diameter range of 4 to 6mm
- Temperature range of -40 to 85°C
Suitable Applications
- Factory and Industrial Automation
- Manufacturing
- Process Control
- Industrial networking
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3A |
Series | SY11 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Mating Type | Bayonet |
Pole Format | 5P |
Related links
- Molex Circular Connector Panel Mount Socket IP67, Micro-Change
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- ITT Cannon Circular Connector Panel Mount Male and Female Contacts...
- RS PRO Circular Connector Cable Mount Plug and Socket IP67
- Turck Circular Connector Panel Mount Plug and Socket IP67, FKM
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Lemo Circular Connector Cable Mount Male and Female Contacts 1S Series
- Turck Circular Connector Panel Mount Plug and Socket IP67, RSF