RS PRO Circular Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68
- RS Stock No.:
- 144-0618
- Brand:
- RS PRO
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$24.33
(exc. GST)
$26.76
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $24.33 |
10 - 49 | $23.73 |
50 - 99 | $22.71 |
100 - 499 | $22.04 |
500 + | $18.15 |
- RS Stock No.:
- 144-0618
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
InLine Cable Plug 5A/13A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a male connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling
13 mm cutout
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
5 A or 13 A versions available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 180.0 V |
Mating Type | Plug-In |
Housing Material | Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Outer Diameter | 4→6.5mm |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Related links
- RS PRO Circular Connector, 5 Contacts, Cable Mount, Miniature...
- Amphenol Circular Connector, 5 Contacts, Cable Mount, Miniature...
- Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount,...
- Tajimi Electronics Circular Connector, 5 Contacts, Cable Mount,...
- JAE Circular Connector, 5 Contacts, Cable Mount, Miniature...
- Molex Circular Connector, 5 Contacts, Cable Mount, Miniature...
- RS PRO Circular Connector, 5 Contacts, Cable Mount, Miniature...
- binder Circular Connector, 5 Contacts, Cable Mount, Miniature...