LEMO Circular Connector, 1 Contacts, Cable Mount, Socket, Female, IP50, 1S Series
- RS Stock No.:
- 124-3652
- Mfr. Part No.:
- PCA.1S.250.CTLC32
- Brand:
- LEMO
Bulk discount available
Subtotal (1 unit)**
$74.09
(exc. GST)
$81.50
(inc. GST)
23 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $74.09 |
5 - 24 | $73.40 |
25 - 49 | $72.52 |
50 + | $69.67 |
**price indicative
- RS Stock No.:
- 124-3652
- Mfr. Part No.:
- PCA.1S.250.CTLC32
- Brand:
- LEMO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEMO | |
Number of Contacts | 1 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP50 | |
Current Rating | 12.0A | |
Series | 1S | |
Body Orientation | Straight | |
Shell Size | 1 | |
Housing Material | Brass | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +250°C | |
Select all | ||
---|---|---|
Brand LEMO | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP50 | ||
Current Rating 12.0A | ||
Series 1S | ||
Body Orientation Straight | ||
Shell Size 1 | ||
Housing Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Related links
- LEMO Circular Connector Cable Mount Female 1S Series
- LEMO Circular Connector Cable Mount Female 0S Series
- LEMO Circular Connector Cable Mount Female 1S Series
- LEMO Circular Connector Cable Mount Female 1S Series
- LEMO Circular Connector Cable Mount Female 1S Series
- LEMO Circular Connector Panel Mount Female 1S Series
- LEMO Circular Connector Panel Mount Female 1S Series
- LEMO Circular Connector Panel Mount Female 1S Series