Harting Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, M12 Series
- RS Stock No.:
- 110-9380
- Mfr. Part No.:
- 21038122511
- Brand:
- HARTING
On back order for despatch 04/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$103.69
(exc. GST)
$114.06
(inc. GST)
Units | Per unit |
1 - 4 | $103.69 |
5 - 9 | $102.43 |
10 - 49 | $100.05 |
50 + | $97.35 |
- RS Stock No.:
- 110-9380
- Mfr. Part No.:
- 21038122511
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han L M12 with Conduit, A Coded
From Harting, this Han M12 connector has a conduit for connecting to a PVC tube. With an A-coded mating face, the connector also mates to a high level of ingress protection, and so is ideal for harsh industrial environments.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M12 |
Coding | A |
Voltage Rating | 50.0 V |
Shell Size | M12 |
Mating Type | A Coded |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Harting Circular Connector Panel Mount Socket IP65 M12 Series
- HARTING Circular Connector M12 Connector Male IP67, M12 Series
- Harting Circular Connector Cable Mount Socket IP54, M12 Series
- HARTING Circular Connector M12 Connector Female IP67, M12 Series
- Harting Circular Connector Cable Mount Plug IP67, M12 Series
- Harting Circular Connector PCB Mount Socket IP65 M12 Series
- Harting Circular Connector Cable Mount Socket IP65 M12 Series
- Harting Circular Connector Panel Mount Plug IP65 M12 Series