Recently searched

    HARTING Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Female, IP65, IP67

    Bulk discount available

    Subtotal (1 unit)**

    $42.54

    (exc. GST)

    $46.79

    (inc. GST)

    Add to Basket
    Select or type quantity
    18 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$42.54
    5 - 24$41.37
    25 +$39.66

    **price indicative

    RS Stock No.:
    123-5642
    Mfr. Part No.:
    21038962505
    Brand:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    5

    Mounting Type

    Panel Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Female

    Termination Method

    Crimp

    IP Rating

    IP65, IP67

    Current Rating

    16.0A

    Body Orientation

    Straight

    Coding

    L

    Voltage Rating

    63.0 V

    Mating Type

    L Coded

    Housing Material

    Zinc

    Contact Plating

    Gold

    Maximum Operating Temperature

    +85°C

    Contact Material

    Copper

    Minimum Operating Temperature

    -40°C

    Related links