Harting Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP65, IP67, M12 Series
- RS Stock No.:
- 123-5646
- Mfr. Part No.:
- 21035962505
- Brand:
- HARTING
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$60.07
(exc. GST)
$66.08
(inc. GST)
Units | Per unit |
1 - 4 | $60.07 |
5 - 24 | $58.60 |
25 + | $56.53 |
- RS Stock No.:
- 123-5646
- Mfr. Part No.:
- 21035962505
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han M12 PFT Connector, L-Coded
From Harting, this Han M12 panel feed through connector is L-coded.
Features and Benefits:
• Wire Gauge of 2.5 mm²
• L-coded
• Protective Earth Conductor (PE)
• L-coded
• Protective Earth Conductor (PE)
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 12.0A |
Series | M12 |
Body Orientation | Straight |
Coding | L |
Voltage Rating | 63.0 V |
Mating Type | L Coded |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Related links
- HARTING Circular Connector M12 Connector Male IP67, M12 Series
- Harting Circular Connector Cable Mount Socket IP65 M12 Series
- HARTING Circular Connector M12 Connector Female IP67, M12 Series
- HARTING Circular Connector Cable Mount Plug IP67, M8 Series
- Harting Circular Connector Cable Mount Socket IP67, M12 Series
- Harting Circular Connector Cable Mount Plug IP65 M12 Series
- Harting Circular Connector PCB Mount Socket IP65 M12 Series
- Harting Circular Connector Panel Mount Plug IP65 M12 Series