Recently searched

    HARTING Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67

    Bulk discount available

    Subtotal (1 unit)**

    $21.87

    (exc. GST)

    $24.06

    (inc. GST)

    Add to Basket
    Select or type quantity
    29 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$21.87
    5 - 24$21.57
    25 +$20.92

    **price indicative

    RS Stock No.:
    123-1071
    Distrelec Article No.:
    300-51-718
    Mfr. Part No.:
    21033194501
    Brand:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Female

    Termination Method

    Screw

    IP Rating

    IP67

    Current Rating

    7.5A

    Body Orientation

    Right Angle

    Coding

    A

    Voltage Rating

    60.0 V

    Mating Type

    Screw On

    Related links