ifm electronic Industrial Circular Connectors, 1 Contacts, Cable, M8 Connector, Socket, Female, IP67, E Series Series

Subtotal (1 unit)*

$28.55

(exc. GST)

$31.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.55

*price indicative

RS Stock No.:
189-968
Mfr. Part No.:
E12366
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Number of Contacts

1

Mounting Type

Cable

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

E Series

COO (Country of Origin):
DE
The Ifm electronic Adapter Socket is a versatile and durable component designed for reliable connections in harsh environments. It features a nickel-plated brass construction and an IP 67 protection rating, ensuring longevity and robustness even under challenging conditions. With a compact design and easy installation, it is suitable for a variety of applications requiring secure and stable connections.

Wide temperature range
Enhances durability and resistance
Long-term reliability and reducing maintenance needs

Related links