ifm electronic Industrial Circular Connectors, 1 Contacts, Thread Mount, M12 Connector, Socket, Female, IP68, E Series

Subtotal (1 unit)*

$29.35

(exc. GST)

$32.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.35

*price indicative

RS Stock No.:
187-565
Mfr. Part No.:
E70156
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Number of Contacts

1

Mounting Type

Thread Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

E Series

COO (Country of Origin):
DE
The Ifm electronic Adapter Socket is designed for robust and reliable connectivity in harsh environments. With a high IP 68 protection rating and a wide operating temperature range, it ensures durability and performance. The adapter features a diecast zinc, nickel-plated body for enhanced resilience and easy installation into container walls. It supports voltages up to 250 V AC/DC and includes a 0.5-meter PVC cable with 4 x 0.25 mm² conductors for efficient electrical connections. Ideal for demanding industrial applications.

User-friendly equipment of distributors and housings with connections for connectors
Easy and quick installation into the container wall
Robust metal version
High protection rating for the requirements of harsh industrial environments
Wide operating tempe

Related links