Amphenol Circular Connector, 9 Contacts, Panel Mount, 14 mm Connector, Plug, Male, IP67, AAAA-BML Series
- RS Stock No.:
- 171-484
- Mfr. Part No.:
- AAAA-BML09000105
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
$1.02
(exc. GST)
$1.12
(inc. GST)
On back order for despatch 06/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $1.02 |
10 - 24 | $0.95 |
25 + | $0.83 |
**price indicative
- RS Stock No.:
- 171-484
- Mfr. Part No.:
- AAAA-BML09000105
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 9 | |
Mounting Type | Panel Mount | |
Connector Size | 14 mm | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | AAAA-BML | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 9 | ||
Mounting Type Panel Mount | ||
Connector Size 14 mm | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series AAAA-BML | ||
Related links
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle