Turck Circular Connector, 4 Contacts, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 141-297
- Mfr. Part No.:
- B82410
- Brand:
- Turck
Subtotal (1 unit)**
$41.25
(exc. GST)
$45.37
(inc. GST)
Stocked by manufacturer – available for delivery 06/04/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $41.25 |
**price indicative
- RS Stock No.:
- 141-297
- Mfr. Part No.:
- B82410
- Brand:
- Turck
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Turck | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand Turck | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer