Subtotal (1 unit)*
$4,733.08
(exc. GST)
$5,206.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,733.08 |
*price indicative
- RS Stock No.:
- 900-714
- Mfr. Part No.:
- 1420
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
- COO (Country of Origin):
- IT
The SAM Induction station is a versatile device designed for efficient thermal applications. With its robust build and Advanced technology, it ensures effective operation without the risk of sparks or damaging electronics.
Powerful 3 kW output with a frequency of 20 kHz
Safe operation with no risk of sparks or flames
Lightweight at only 8 kg, facilitating mobility
Compact dimensions of 300 x 160 x 240 mm for easy storage
