- RS Stock No.:
- 842-2798
- Mfr. Part No.:
- S22LGRYPQ
- Brand:
- Banner
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.43
(exc. GST)
$70.87
(inc. GST)
Units | Per unit |
1 + | $64.43 |
- RS Stock No.:
- 842-2798
- Mfr. Part No.:
- S22LGRYPQ
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
Product Details
EZ-LIGHT S22L Series
The Turck Banner EZ-LIGHT S22l series of LED indicator are gasketed face flange for sealing to enclosures and are IP69K rated to withstand harsh wash-down environments. The S22L series are available with M12 connectors for plug and play indication, Also available with up to three independent colours in one unit.
Daylight visible models are also available for areas with high levels of ambient light
Multiple colours available including green, red, yellow, blue, white, orange, turquoise, violet and magenta
Available with PNP or NPN input depending on model
Multiple colours available including green, red, yellow, blue, white, orange, turquoise, violet and magenta
Available with PNP or NPN input depending on model
Banner Panel Mount Indicator, Green, Red, Yellow, 22mm Mounting Hole, Voltage Rating 10 to 30VDC - S22LGRYPQ
This panel mount indicator by Banner is a versatile solution for various industrial applications. With a voltage rating of 10 to 30 VDC and a 22mm mounting hole, this indicator offers long-lasting LED lamps in green, red, and yellow colors. The high current capability ensures bright and reliable performance in any industrial setting.
Features & Benefits
• Equipped with up to three independent colors in one unit for versatile indication
• Translucent face in gray when off to prevent false indication
• M12 Euro connector models available for easy plug and play installation
• Wide 180 degrees field of view for clear visibility
• Translucent face in gray when off to prevent false indication
• M12 Euro connector models available for easy plug and play installation
• Wide 180 degrees field of view for clear visibility
Applications
• Ideal for electrical control panels
• Suitable for indicating different machine statuses
• Suitable for battery-powered mobile applications
• Suitable for indicating different machine statuses
• Suitable for battery-powered mobile applications
Can it be easily integrated into existing industrial setups?
This panel mount indicator is designed for seamless integration, making it suitable for various industrial applications.
Will it provide clear indication in harsh environments?
The indicator is IP69K rated, making it ideal for withstanding harsh wash-down environments without compromising its performance.
Is it compatible with a wide range of input options?
Yes, the indicator is available with PNP or NPN input options, catering to different installation requirements.
Can it be used in high ambient light conditions?
The daylight visible models with a clear cover provide greater visibility in high ambient light conditions, ensuring clear indication at all times.
Does it offer flexibility in installation?
With models available in different input connector types, such as Euro Pigtail QD and 4 screw terminals, this indicator offers flexibility in installation options.
Banner LED Indicators & Accessories
Specifications
Attribute | Value |
---|---|
Voltage Rating | 10 → 30V dc |
Light Output Colour | Green, Red, Yellow |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Current Rating | 25mA |
Length | 24.8mm |