Signal Construct Green Panel Mount Indicator, 24 → 28V, 8mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 817-3383
- Mfr. Part No.:
- SMQD08224
- Brand:
- Signal Construct
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.88
(exc. GST)
$19.67
(inc. GST)
Units | Per unit |
1 - 24 | $17.88 |
25 - 49 | $17.58 |
50 - 99 | $17.28 |
100 - 249 | $16.99 |
250 + | $16.64 |
- RS Stock No.:
- 817-3383
- Mfr. Part No.:
- SMQD08224
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct 8mm Prominent LED Panel Indicators, SMQD Series
LED indicators with a built in series resistor.
Polished chromium plated metal housing
Prominent 3mm LED
Prominent 3mm LED
Supplied with
Nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 31.2mm |
Related links
- Signal Construct Green 24 → 28V, 8mm Mounting Hole Size
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole Size