APEM Orange Panel Mount Indicator, 220V ac, Lead Wire Termination

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.52

(exc. GST)

$14.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$13.52
25 - 49$13.38
50 - 99$13.11
100 - 399$12.87
400 +$12.65

*price indicative

Packaging Options:
RS Stock No.:
786-4410
Mfr. Part No.:
QS123XXHO220
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Panel Mount Indicator

Voltage

220V ac

Light Output Colour

Orange

Termination Type

Lead Wire

Bezel Colour

Orange

Length

28.5mm

Mount Hole Size

12 mm

Apem 12mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

12mm panel cut-out size (tolerance +0.1 and -0.05mm)

Front panel snap-in mounting requires no additional hardware

Coloured diffused flat lenses

Available colours: red, green, yellow, blue, orange, white (clear) and flashing red

Voltage range: 2Vdc - 220Vac

Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)

Standard intensity diffused LEDs or high brightness LEDs for daylight viewing

UL496 recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy