Better World
Schneider Electric, Harmony, Flush Green LED Panel Mount Indicator Pilot Light, 8.2 mm Cutout, IP40, Round, 240V
- RS Stock No.:
- 609-1737
- Mfr. Part No.:
- XVLA233
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$55.98
(exc. GST)
$61.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.98 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-1737
- Mfr. Part No.:
- XVLA233
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Panel Mount Indicator Pilot Light | |
| Voltage | 240V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 8.2mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Flush | |
| IP Rating | IP40 | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | CE, UL, CSA | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Panel Mount Indicator Pilot Light | ||
Voltage 240V | ||
Pilot Light Colour Green | ||
Cutout Diameter 8.2mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Flush | ||
IP Rating IP40 | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification NO | ||
Standards/Approvals CE, UL, CSA | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ES
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Related links
- Schneider Electric Pilot Light
- Schneider Electric, XB7 Pilot Light
- Schneider Electric, XVLX Pilot Light
- Schneider Electric Round
- Schneider Electric PCB White LED Pilot Light Complete 24V
- Schneider Electric Panel Mount Red Pilot Light IP66, 240V ac
- Schneider Electric Panel Mount Red Pilot Light Complete 120V ac
- Schneider Electric - Easy Series Panel Mount Blue LED Pilot Light IP65 220V
