Dialight Green Panel Mount Indicator, 24V dc, Solder Tab Termination, Recessed
- RS Stock No.:
- 541-4864
- Mfr. Part No.:
- 609-2222-140F
- Brand:
- Dialight
Subtotal (1 unit)*
$13.88
(exc. GST)
$15.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.88 |
*price indicative
- RS Stock No.:
- 541-4864
- Mfr. Part No.:
- 609-2222-140F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V dc | |
| Light Output Colour | Green | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Length | 48.5mm | |
| Mount Hole Size | 9 mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Panel Mount Indicator | ||
Voltage 24V dc | ||
Light Output Colour Green | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Length 48.5mm | ||
Mount Hole Size 9 mm | ||
LED Indicators, 9mm Mounting, 12 & 24Vdc, 609 Series
5mm colour tinted transparent lens
11mm recessed or prominent style bezel
Bright satin or black chrome plated brass housing
Solder tags
Supplied with
fixing nut and spring washer.
Related links
- Dialight 609 Series Red Panel Mount Indicator Solder Tab Termination
- Dialight Yellow Indicator Solder Tab Termination
- Dialight Red Indicator Solder Tab Termination
- Dialight 609 Series Solder Tab Termination 24V dc, 9 mm
- Dialight 609 Series Solder Tab Termination 24V dc 15 mA, 9 mm
- Dialight 609 Series Solder Tab Termination 24V dc, 9 mm
- Dialight 609 Series Solder Tab Termination 24V dc, 9 mm
- Dialight Green Indicator Solder Tab Termination
