- RS Stock No.:
- 507-2375
- Mfr. Part No.:
- SKCD 16012
- Brand:
- Signal Construct
19 In Global stock for delivery within 5 working day(s)
587 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.24
(exc. GST)
$39.86
(inc. GST)
Units | Per unit |
1 - 9 | $36.24 |
10 - 24 | $35.81 |
25 - 49 | $35.16 |
50 - 99 | $34.49 |
100 + | $33.89 |
- RS Stock No.:
- 507-2375
- Mfr. Part No.:
- SKCD 16012
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicators, 16mm Mount, 12 & 24Vdc
Large 16mm coloured diffused flat lens
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
Note
Anode marked on base of indicator housing.
Supplied with
Sealing washer and circular knurled fixing nut.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | Red |
Mounting Hole Size | 16mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 85mcd |
Length | 19.1mm |
Related links
- Volkel M3 x 0.5 Plug Thread Gauge Plug Gauge, 0.5mm Pitch Diameter
- Volkel M3 x 0.5 Plug Thread Gauge Plug Gauge PreCal
- FAG 16012 Single Row Deep Groove Ball Bearing- 60mm I.D, 95mm O.D
- Signal Construct Blue Panel Mount Indicator 16mm Mounting Hole Size, IP67
- SKF 16012 Single Row Deep Groove Ball Bearing- Open Type End Type 95mm O.D
- Signal Construct White Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Yellow Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Green Panel Mount Indicator 16mm Mounting Hole Size, IP67