CML Innovative Technologies Red Panel Mount Indicator, 12V, 8mm Mounting Hole Size
- RS Stock No.:
- 491-3815
- Mfr. Part No.:
- 190412Z3
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
$14.04
(exc. GST)
$15.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.04 |
| 25 - 49 | $13.71 |
| 50 - 99 | $13.32 |
| 100 - 249 | $12.90 |
| 250 + | $12.60 |
*price indicative
- RS Stock No.:
- 491-3815
- Mfr. Part No.:
- 190412Z3
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 12V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 19mA | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 12V | ||
Light Output Colour Red | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 19mA | ||
Length 40mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 8mm Mounting, 12 & 24 ac/dc
5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel
Supplied with
fixing nut & washer
Related links
- CML Innovative Technologies Red Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1904XX0XWE Series Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- CML Innovative Technologies 1904XX0XWE Series Green 12V dc Lead
- CML Innovative Technologies Red Panel Mount Indicator 14mm Mounting Hole Size
- CML Innovative Technologies Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies 1904XX0XWE Series Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- CML Innovative Technologies 1909X35X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
