Bulgin, Yellow Panel Mount Indicator, Solder Tab Termination 24V dc, IP67, 12.2 mm
- RS Stock No.:
- 376-9178
- Mfr. Part No.:
- DX0505/YL/24
- Brand:
- Bulgin
Subtotal (1 unit)*
$58.34
(exc. GST)
$64.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 30 March 2026
- Plus 50 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.34 |
*price indicative
- RS Stock No.:
- 376-9178
- Mfr. Part No.:
- DX0505/YL/24
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Mount Hole Size | 12.2 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 400mcd | |
| Length | 41.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Mount Hole Size 12.2 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 400mcd | ||
Length 41.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant
5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals
Supplied with
O-ring, fixing nut and shakeproof washer
Related links
- Bulgin Yellow Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Red Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Green Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Blue Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Blue Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin DX Series Green Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin DX Series Red Panel Mount Indicator 12.2mm Mounting Hole Size IP67
- Bulgin Green Panel Mount Indicator Solder Tab Termination, IP67
