Dialight 557 Series, Red Panel Mount Indicator, Lead Wire Termination 24V dc, 17.5 mm
- RS Stock No.:
- 311-7117
- Mfr. Part No.:
- 557-1505-203F
- Brand:
- Dialight
Subtotal (1 unit)*
$30.76
(exc. GST)
$33.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 213 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.76 |
*price indicative
- RS Stock No.:
- 311-7117
- Mfr. Part No.:
- 557-1505-203F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Diffused | |
| Terminal Type | Lead Wire | |
| LED Colour | Red | |
| Mount Hole Size | 17.5 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 800mcd | |
| Standards/Approvals | RoHS, UL | |
| Length | 35.6mm | |
| Series | 557 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Panel Mount Indicator | ||
Lens Colour Diffused | ||
Terminal Type Lead Wire | ||
LED Colour Red | ||
Mount Hole Size 17.5 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 800mcd | ||
Standards/Approvals RoHS, UL | ||
Length 35.6mm | ||
Series 557 | ||
Non Compliant
LED Indicators, 17.5mm Mount, 12 & 24Vdc
17.8mm Coloured diffused polycarbonate lens
Illuminated by 4 LEDs
Flat lens
Sunlight visible
White polycarbonate housing
Mounting hole size: 17.5mm
Low power consumption
Low heat generation
Shock and vibration resistant
Operating Temperature Range: -25 to + 85°C
Electrical connections via flexible leads
Related links
- Dialight Green Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Indicator Lead Wires Termination
- VCC White Panel Mount Indicator 17.5mm Mounting Hole Size IP67
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Green 1.9V dc Lead Wires Termination
