Dialight Red Indicator, 12V dc, Lead Wires Termination

Bulk discount available

Subtotal (1 unit)*

$22.60

(exc. GST)

$24.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$22.60
25 - 49$21.47
50 - 99$20.34
100 - 249$19.21
250 +$18.25

*price indicative

RS Stock No.:
311-7066
Mfr. Part No.:
557-1503-203
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

12V dc

Light Output Colour

Red

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Flush

Current Rating

20mA

Length

35.6mm

Non Compliant

Related links