Schneider Electric XVL Series Yellow Panel Mount Indicator, 12 V, Threaded Connector Termination, IP65, IP40, 12 mm

Subtotal (1 unit)*

$77.20

(exc. GST)

$84.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.20

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
211-8521
Mfr. Part No.:
XVLA325
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

12 V

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

18mA

Termination Type

Threaded Connector

Mount Type

Panel

IP Rating

IP65, IP40

Mount Hole Size

12 mm

Bezel Colour

Yellow

Length

16mm

Standards/Approvals

NF C 20-030, REACH, UL, EU RoHS, IEC 60536, IEC 60529, NF C 20-010, CHINA RoHS, CSA

Lens Shape

Round

Series

XVL

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electrics yellow pilot light with diameter of 12 and protection class of IP40/IP65.

Built-in Diode

Long Life

Related links