CML Innovative Technologies 192AX35X Series, Red Panel Mount Indicator, Solder Tab Termination 24V ac/dc, IP67, M14

Bulk discount available

Subtotal (1 unit)*

$11.54

(exc. GST)

$12.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$11.54
10 - 49$11.29
50 - 99$10.96
100 - 249$10.68
250 +$10.44

*price indicative

RS Stock No.:
195-0318
Mfr. Part No.:
192A1350
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Terminal Type

Solder Tab

LED Colour

Red

IP Rating

IP67

Mount Hole Size

M14

Maximum Supply Voltage

24V ac/dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

750mcd

Length

37mm

Standards/Approvals

RoHS ,REACH SVHC compliant

Series

192AX35X

COO (Country of Origin):
GB
X = Chrome Bezel finish. 0 = Satin, 1 = Black, 2 = Matt

Electrical & optical data are measured at an ambient temperature of 25°C

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Voltage tolerance ±10%

Due to component tolerances, colour temperature variations may be observed

The terminals are not qualified for soldering

The plastic (polycarbonate) has limited chemical resistance

Related links