CML Innovative Technologies 192AX35X Series Green Panel Mount Indicator, 24 V ac/dc, IP67

Bulk discount available

Subtotal (1 unit)*

$19.37

(exc. GST)

$21.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$19.37
10 - 49$18.78
50 - 99$18.19
100 - 249$17.80
250 +$17.42

*price indicative

RS Stock No.:
195-0317
Distrelec Article No.:
301-20-790
Mfr. Part No.:
192A0355
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage

24 V ac/dc

Product Type

Panel Mount Indicator

Light Output Colour

Green

IP Rating

IP67

Bezel Style

Prominent

Length

37mm

Series

192AX35X

Mount Hole Size

M14

COO (Country of Origin):
GB
X = Chrome Bezel finish. 0 = Satin, 1 = Black, 2 = Matt

Electrical & optical data are measured at an ambient temperature of 25°C

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Voltage tolerance ±10%

Due to component tolerances, colour temperature variations may be observed

The terminals are not qualified for soldering

The plastic (polycarbonate) has limited chemical resistance

Related links