CML Innovative Technologies 192AX35X Series, Red Panel Mount Indicator, Solder Tab Termination 12V ac/dc, IP67, M14

Bulk discount available

Subtotal (1 unit)*

$11.31

(exc. GST)

$12.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 06 April 2026
  • Plus 100 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$11.31
10 - 49$10.97
50 - 99$10.63
100 - 249$10.41
250 +$10.21

*price indicative

RS Stock No.:
195-0315
Distrelec Article No.:
301-20-788
Mfr. Part No.:
192A0350
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

LED Colour

Red

Terminal Type

Solder Tab

IP Rating

IP67

Mount Hole Size

M14

Maximum Supply Voltage

12V ac/dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

750mcd

Standards/Approvals

RoHS ,REACH SVHC compliant

Length

37mm

Series

192AX35X

COO (Country of Origin):
GB
X = Chrome Bezel finish. 0 = Satin, 1 = Black, 2 = Matt

Electrical & optical data are measured at an ambient temperature of 25°C

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Voltage tolerance ±10%

Due to component tolerances, colour temperature variations may be observed

The terminals are not qualified for soldering

The plastic (polycarbonate) has limited chemical resistance

Related links