CML Innovative Technologies 1904X05X Series, Green Panel Mount Indicator, M8 Termination 2V, IP67, M8
- RS Stock No.:
- 195-0293
- Mfr. Part No.:
- 19040051
- Brand:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.89
(exc. GST)
$7.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.89 |
| 10 - 49 | $6.68 |
| 50 - 99 | $6.50 |
| 100 - 249 | $6.33 |
| 250 + | $6.20 |
*price indicative
- RS Stock No.:
- 195-0293
- Mfr. Part No.:
- 19040051
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Green | |
| Terminal Type | M8 | |
| IP Rating | IP67 | |
| Mount Hole Size | M8 | |
| Maximum Supply Voltage | 2V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Length | 16mm | |
| Series | 1904X05X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
LED Colour Green | ||
Terminal Type M8 | ||
IP Rating IP67 | ||
Mount Hole Size M8 | ||
Maximum Supply Voltage 2V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
Length 16mm | ||
Series 1904X05X | ||
- COO (Country of Origin):
- GB
X=bezel chrome finish, 0=Satin, 1=Black, 2=Matt
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Terminal polarity: brass positive
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1904X05X Series M8 Termination 2V M8
- CML Innovative Technologies 1901X05X Series M8 Termination 2V M8
- CML Innovative Technologies 1904X05X Series M8 Termination 2.1V M8
- CML Innovative Technologies 1905X00X Series M8 Termination 2V M8
- CML Innovative Technologies 1904X00X Series M8 Termination 2V M8
- CML Innovative Technologies 1901X25X Series M8 Termination 12V M8
- CML Innovative Technologies 1901X05X Series M8 Termination 2.2V M8
- CML Innovative Technologies 1951X23X Series M8 Termination 230V ac M8
