CML Innovative Technologies 1901X25X Series, Green Panel Mount Indicator, M8 Termination 12V, IP67, M8
- RS Stock No.:
- 195-0262
- Mfr. Part No.:
- 19010251
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
$9.73
(exc. GST)
$10.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $9.73 |
| 10 - 49 | $9.53 |
| 50 - 99 | $9.23 |
| 100 - 249 | $9.02 |
| 250 + | $8.85 |
*price indicative
- RS Stock No.:
- 195-0262
- Mfr. Part No.:
- 19010251
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Green | |
| Terminal Type | M8 | |
| IP Rating | IP67 | |
| Mount Hole Size | M8 | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 20mcd | |
| Length | 32.5mm | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Series | 1901X25X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
LED Colour Green | ||
Terminal Type M8 | ||
IP Rating IP67 | ||
Mount Hole Size M8 | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 20mcd | ||
Length 32.5mm | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
Series 1901X25X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1901X25X Series Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X25X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1904XX0XWE Series Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires
- CML Innovative Technologies 1901X35X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1908X35X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 190BX35X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies Green Panel Mount Indicator 8mm Mounting Hole Size
- CML Innovative Technologies 1904XX0XWE Series Green 12V dc Lead
