CML Innovative Technologies 18603X5W3A Series, Cool White Panel Mount Indicator, M8 Termination 24V, 10 mm

Bulk discount available

Subtotal (1 unit)*

$5.31

(exc. GST)

$5.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9$5.31
10 - 49$4.80
50 - 99$4.64
100 - 249$4.55
250 +$4.46

*price indicative

RS Stock No.:
195-0253
Mfr. Part No.:
1860335W3A
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

LED Colour

Cool White

Terminal Type

M8

Mount Hole Size

10 mm

Maximum Supply Voltage

24V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

4100mcd

Length

25mm

Standards/Approvals

RoHS Compliant, EN 60061-1:BA9s,REACH SVHC compliant

Series

18603X5W3A

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Lamp is fitted with a bridge rectifier

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Voltage tolerance ±10%

Due to component tolerances, colour temperature variations may be observed

The plastic (polycarbonate) has limited chemical resistance

Related links